147 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55147K00FHEB

DigiKey Part Number
CMF147KHFTR-ND - Tape & Reel (TR)
CMF147KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55147K00FHEB
Description
RES 147K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
147 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55147K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.99900kr.29.99
25kr.2.55120kr.63.78
50kr.2.27360kr.113.68
100kr.2.03640kr.203.64
250kr.1.77620kr.444.05
500kr.1.61328kr.806.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47487kr.1,474.87
2.000kr.1.35721kr.2,714.42
3.000kr.1.29674kr.3,890.22
5.000kr.1.22835kr.6,141.75
7.000kr.1.18760kr.8,313.20
10.000kr.1.14779kr.11,477.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750