
CMF55143K00FHEB | |
|---|---|
DigiKey Part Number | CMF143KHFTR-ND - Tape & Reel (TR) CMF143KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55143K00FHEB |
Description | RES 143K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55143K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.99900 | kr.29.99 |
| 25 | kr.2.55360 | kr.63.84 |
| 50 | kr.2.27360 | kr.113.68 |
| 100 | kr.2.03640 | kr.203.64 |
| 250 | kr.1.77620 | kr.444.05 |
| 500 | kr.1.61340 | kr.806.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47494 | kr.1,474.94 |
| 2.000 | kr.1.35727 | kr.2,714.54 |
| 3.000 | kr.1.29683 | kr.3,890.49 |
| 5.000 | kr.1.22845 | kr.6,142.25 |
| 7.000 | kr.1.18769 | kr.8,313.83 |
| 10.000 | kr.1.14787 | kr.11,478.70 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

