CMF5513K700CEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.32683
Datasheet
13.7 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5513K700CEEA

DigiKey Part Number
CMF5513K700CEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5513K700CEEA
Description
RES 13.7K OHM 1/2W 0.25% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5513K700CEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5513K700CEEBVishay Dale0CMF5513K700CEEB-NDkr.5.05672Parametric Equivalent
CMF5513K700CEREVishay Dale0CMF5513K700CERE-NDkr.2.32683Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.22493kr.16,124.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.22493
Unit Price with VAT:kr.4.03116