Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5513K700BEEB70 | |
|---|---|
DigiKey Part Number | CMF5513K700BEEB70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5513K700BEEB70 |
Description | RES 13.7K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513K700BEEB70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5513K700BEEA | Vishay Dale | 0 | CMF5513K700BEEA-ND | kr.3.58358 | Parametric Equivalent |
| CMF5513K700BEEA70 | Vishay Dale | 0 | CMF5513K700BEEA70-ND | kr.3.91534 | Parametric Equivalent |
| CMF5513K700BEEB | Vishay Dale | 0 | CMF5513K700BEEB-ND | kr.5.62929 | Parametric Equivalent |
| CMF5513K700BER670 | Vishay Dale | 0 | CMF5513K700BER670-ND | kr.6.21428 | Parametric Equivalent |
| CMF5513K700BERE | Vishay Dale | 0 | CMF5513K700BERE-ND | kr.2.61259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.21428 | kr.6,214.28 |
| Unit Price without VAT: | kr.6.21428 |
|---|---|
| Unit Price with VAT: | kr.7.76785 |


