CMF55133K00DEEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet
133 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55133K00DEEA

DigiKey Part Number
CMF55133K00DEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55133K00DEEA
Description
RES 133K OHM 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
133 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55133K00DEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55133K00BEBFVishay Dale0CMF55133K00BEBF-NDkr.21.04690Upgrade
CMF55133K00BEEKVishay Dale0CMF55133K00BEEK-NDkr.21.04690Upgrade
CMF55133K00DEEBVishay Dale0CMF55133K00DEEB-NDkr.4.09716Parametric Equivalent
CMF55133K00DER6Vishay Dale0CMF55133K00DER6-NDkr.2.64866Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.48930kr.12,446.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.48930
Unit Price with VAT:kr.3.11163