CMF55130R00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.154
Unit Price: kr.4.37000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13327
Datasheet
130 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55130R00FHEK

DigiKey Part Number
CMF55130R00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF55130R00FHEK
Description
RES 130 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
130 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55130R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55130R00BEEBVishay Dale0CMF55130R00BEEB-NDkr.5.62929Upgrade
CMF55130R00DHEAVishay Dale0CMF55130R00DHEA-NDkr.1.61421Parametric Equivalent
CMF55130R00DHEBVishay Dale0CMF55130R00DHEB-NDkr.2.62077Parametric Equivalent
CMF55130R00FHEBVishay Dale1.154CMF130HFCT-NDkr.4.37000Parametric Equivalent
RNMF12FTC130RStackpole Electronics Inc0RNMF12FTC130R-NDkr.0.13327Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863