CMF5512M400GLEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.68452
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.62520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.70472
Datasheet
12.4 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5512M400GLEB

DigiKey Part Number
CMF5512M400GLEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5512M400GLEB
Description
RES 12.4M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.4 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5512M400GLEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5512M400FKEBVishay Dale0CMF5512M400FKEB-NDkr.6.68452Parametric Equivalent
CMF5512M400FKEKVishay Dale0CMF5512M400FKEK-NDkr.24.62520Parametric Equivalent
CMF5512M400GKEKVishay Dale0CMF5512M400GKEK-NDkr.3.70472Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.54788kr.5,547.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.54788
Unit Price with VAT:kr.6.93485