CMF5512K100FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.6.28289
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.95857
Datasheet

Upgrade


Vishay Dale
In Stock: 954
Unit Price: kr.6.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.63204
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.64970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.96228
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.39012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.03377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.794
Unit Price: kr.3.27000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: kr.48.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.14285
Datasheet
12.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5512K100FHBF

DigiKey Part Number
CMF5512K100FHBF-ND
Manufacturer
Manufacturer Product Number
CMF5512K100FHBF
Description
RES 12.1K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5512K100FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5512K100BER670Vishay Dale0CMF5512K100BER670-NDkr.6.28289Upgrade
CMF5512K100BERE70Vishay Dale0CMF5512K100BERE70-NDkr.3.95857Upgrade
CMF5512K100DHR6Vishay Dale954541-CMF5512K100DHR6CT-NDkr.6.54000Upgrade
CMF5512K100DHEAVishay Dale0CMF5512K100DHEA-NDkr.1.63204Parametric Equivalent
CMF5512K100DHEBVishay Dale0CMF5512K100DHEB-NDkr.2.64970Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes