CMF5512K100BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.62315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.95857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.69144
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.28289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.28289
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.95857
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 960
Unit Price: kr.9.87000
Datasheet
12.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5512K100BHR6

DigiKey Part Number
CMF5512K100BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5512K100BHR6
Description
RES 12.1K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
12.1 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5512K100BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5512K100BEEAVishay Dale0CMF5512K100BEEA-NDkr.3.62315Parametric Equivalent
CMF5512K100BEEA70Vishay Dale0CMF5512K100BEEA70-NDkr.3.95857Parametric Equivalent
CMF5512K100BEEBVishay Dale0CMF5512K100BEEB-NDkr.5.69144Parametric Equivalent
CMF5512K100BEEB70Vishay Dale0CMF5512K100BEEB70-NDkr.6.28289Parametric Equivalent
CMF5512K100BER670Vishay Dale0CMF5512K100BER670-NDkr.6.28289Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types