
CMF55127K00FHEB | |
|---|---|
DigiKey Part Number | CMF127KHFTR-ND - Tape & Reel (TR) CMF127KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55127K00FHEB |
Description | RES 127K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55127K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.21900 | kr.22.19 |
| 25 | kr.1.88440 | kr.47.11 |
| 50 | kr.1.67380 | kr.83.69 |
| 100 | kr.1.49500 | kr.149.50 |
| 250 | kr.1.29920 | kr.324.80 |
| 500 | kr.1.17646 | kr.588.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07203 | kr.1,072.03 |
| 2.000 | kr.0.98330 | kr.1,966.60 |
| 3.000 | kr.0.93771 | kr.2,813.13 |
| 5.000 | kr.0.88614 | kr.4,430.70 |
| 7.000 | kr.0.85540 | kr.5,987.80 |
| 10.000 | kr.0.82538 | kr.8,253.80 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

