Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55124R00FKBF | |
|---|---|
DigiKey Part Number | CMF55124R00FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55124R00FKBF |
Description | RES 124 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124R00FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55124R00DHEA | Vishay Dale | 0 | CMF55124R00DHEA-ND | kr.1.63204 | Parametric Equivalent |
| CMF55124R00DHEB | Vishay Dale | 0 | CMF55124R00DHEB-ND | kr.2.64970 | Parametric Equivalent |
| CMF55124R00FHEB | Vishay Dale | 794 | CMF124HFCT-ND | kr.4.68000 | Parametric Equivalent |
| CMF55124R00FHEK | Vishay Dale | 100 | 541-CMF55124R00FHEK-ND | kr.48.52000 | Parametric Equivalent |
| CMF55124R00FKEA | Vishay Dale | 0 | CMF55124R00FKEA-ND | kr.0.90509 | Parametric Equivalent |


