Upgrade
Upgrade
Upgrade

CMF55124R00CHEK | |
|---|---|
DigiKey Part Number | CMF55124R00CHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55124R00CHEK |
Description | RES 124 OHM 1/2W .25% AXIAL |
Customer Reference | |
Detailed Description | 124 Ohms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55124R00CHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55124R00BEEA | Vishay Dale | 0 | CMF55124R00BEEA-ND | kr.3.58358 | Upgrade |
| CMF55124R00BEEB | Vishay Dale | 0 | CMF55124R00BEEB-ND | kr.5.62929 | Upgrade |
| CMF55124R00BHEB | Vishay Dale | 0 | CMF55124R00BHEB-ND | kr.4.09716 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


