CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K000FHEB

DigiKey Part Number
CMF11.0KHFTR-ND - Tape & Reel (TR)
CMF11.0KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5511K000FHEB
Description
RES 11.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
10kr.2.04800kr.20.48
25kr.1.73840kr.43.46
50kr.1.54360kr.77.18
100kr.1.37790kr.137.79
250kr.1.19604kr.299.01
500kr.1.08224kr.541.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.00518kr.1,005.18
2.000kr.0.92135kr.1,842.70
3.000kr.0.87823kr.2,634.69
5.000kr.0.82948kr.4,147.40
7.000kr.0.80041kr.5,602.87
10.000kr.0.77203kr.7,720.30
12.000kr.0.75841kr.9,100.92
24.000kr.0.71166kr.17,079.84
25.000kr.0.70914kr.17,728.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000