CMF5511K000DHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.09716
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet
11 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K000DHRE

DigiKey Part Number
CMF5511K000DHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5511K000DHRE
Description
RES 11K OHM 1/2W .5% AXIAL
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K000DHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K000DEEBVishay Dale0CMF5511K000DEEB-NDkr.4.09716Parametric Equivalent
CMF5511K000DHEAVishay Dale0CMF5511K000DHEA-NDkr.1.61421Parametric Equivalent
CMF5511K000DHEBVishay Dale0CMF5511K000DHEB-NDkr.2.62077Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types