
CMF55115R00FHEB | |
|---|---|
DigiKey Part Number | CMF115HFTR-ND - Tape & Reel (TR) CMF115HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55115R00FHEB |
Description | RES 115 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55115R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.73960 | kr.43.49 |
| 50 | kr.1.54440 | kr.77.22 |
| 100 | kr.1.37900 | kr.137.90 |
| 250 | kr.1.19672 | kr.299.18 |
| 500 | kr.1.08288 | kr.541.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82472 | kr.1,824.72 |
| 2.000 | kr.1.68273 | kr.3,365.46 |
| 3.000 | kr.1.60983 | kr.4,829.49 |
| 5.000 | kr.1.52734 | kr.7,636.70 |
| 7.000 | kr.1.47819 | kr.10,347.33 |
| 10.000 | kr.1.43017 | kr.14,301.70 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

