CMF55113R00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.048
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.16474
Datasheet
113 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55113R00FKEB

DigiKey Part Number
CMF55113R00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55113R00FKEB
Description
RES 113 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
113 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55113R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55113R00BEEBVishay Dale0CMF55113R00BEEB-NDkr.5.62929Upgrade
CMF55113R00FHEBVishay Dale1.048CMF113HFCT-NDkr.4.50000Parametric Equivalent
CMF55113R00FKEKVishay Dale0CMF55113R00FKEK-NDkr.21.04690Parametric Equivalent
RNF12FTD113RStackpole Electronics Inc0RNF12FTD113R-NDkr.0.16474Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.47494kr.1,474.94
Manufacturers Standard Package
Unit Price without VAT:kr.1.47494
Unit Price with VAT:kr.1.84368