Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar

CMF55113K00FHEK | |
|---|---|
DigiKey Part Number | CMF55113K00FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55113K00FHEK |
Description | RES 113K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 113 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55113K00FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55113K00BHEA | Vishay Dale | 0 | CMF55113K00BHEA-ND | kr.2.73899 | Upgrade |
| CMF55113K00BHEB | Vishay Dale | 0 | CMF55113K00BHEB-ND | kr.4.09716 | Upgrade |
| CMF55113K00DHEB | Vishay Dale | 0 | CMF55113K00DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF55113K00FHEB | Vishay Dale | 795 | CMF113KHFCT-ND | kr.4.18000 | Parametric Equivalent |
| RNF12FTC113K | Stackpole Electronics Inc | 0 | RNF12FTC113K-ND | kr.0.27919 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |



