
CMF55110R00FKEB | |
|---|---|
DigiKey Part Number | CMF110HGTR-ND - Tape & Reel (TR) CMF110HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110R00FKEB |
Description | RES 110 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.53400 | kr.15.34 |
| 25 | kr.1.29600 | kr.32.40 |
| 50 | kr.1.14760 | kr.57.38 |
| 100 | kr.1.02200 | kr.102.20 |
| 250 | kr.0.88404 | kr.221.01 |
| 500 | kr.0.79758 | kr.398.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72396 | kr.723.96 |
| 2.000 | kr.0.66139 | kr.1,322.78 |
| 3.000 | kr.0.62925 | kr.1,887.75 |
| 5.000 | kr.0.59288 | kr.2,964.40 |
| 7.000 | kr.0.57121 | kr.3,998.47 |
| 10.000 | kr.0.55003 | kr.5,500.30 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

