
CMF55110R00FHEB | |
|---|---|
DigiKey Part Number | CMF110HFTR-ND - Tape & Reel (TR) CMF110HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110R00FHEB |
Description | RES 110 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.54960 | kr.38.74 |
| 50 | kr.1.37460 | kr.68.73 |
| 100 | kr.1.22550 | kr.122.55 |
| 250 | kr.1.06208 | kr.265.52 |
| 500 | kr.0.95988 | kr.479.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87289 | kr.872.89 |
| 2.000 | kr.0.79900 | kr.1,598.00 |
| 3.000 | kr.0.76101 | kr.2,283.03 |
| 5.000 | kr.0.71804 | kr.3,590.20 |
| 7.000 | kr.0.69245 | kr.4,847.15 |
| 10.000 | kr.0.66742 | kr.6,674.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

