
CMF55110K00FHEB | |
|---|---|
DigiKey Part Number | CMF110KHFTR-ND - Tape & Reel (TR) CMF110KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110K00FHEB |
Description | RES 110K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55110K00DHR6 | Vishay Dale | 1.000 | 541-CMF55110K00DHR6CT-ND | kr.7.61000 | Parametric Equivalent |
| CMF55110K00FHEK | Vishay Dale | 90 | 541-CMF55110K00FHEK-ND | kr.45.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.65600 | kr.26.56 |
| 25 | kr.2.26200 | kr.56.55 |
| 50 | kr.2.01240 | kr.100.62 |
| 100 | kr.1.80060 | kr.180.06 |
| 250 | kr.1.56828 | kr.392.07 |
| 500 | kr.1.42256 | kr.711.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82472 | kr.1,824.72 |
| 2.000 | kr.1.68273 | kr.3,365.46 |
| 3.000 | kr.1.60983 | kr.4,829.49 |
| 5.000 | kr.1.52734 | kr.7,636.70 |
| 7.000 | kr.1.47819 | kr.10,347.33 |
| 10.000 | kr.1.43017 | kr.14,301.70 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

