Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510R200FKEB | |
|---|---|
DigiKey Part Number | CMF5510R200FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510R200FKEB |
Description | RES 10.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R200FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510R200BEEB | Vishay Dale | 0 | CMF5510R200BEEB-ND | kr.5.69144 | Upgrade |
| CMF5510R200BEEK | Vishay Dale | 0 | CMF5510R200BEEK-ND | kr.21.27930 | Upgrade |
| CMF5510R200DHEB | Vishay Dale | 0 | CMF5510R200DHEB-ND | kr.2.64970 | Parametric Equivalent |
| CMF5510R200DHEK | Vishay Dale | 0 | CMF5510R200DHEK-ND | kr.21.27930 | Parametric Equivalent |
| CMF5510R200FHEB | Vishay Dale | 0 | CMF10.2HFTR-ND | kr.1.84486 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.49122 | kr.1,491.22 |
| Unit Price without VAT: | kr.1.49122 |
|---|---|
| Unit Price with VAT: | kr.1.86403 |


