
CMF5510K500FHEB | |
|---|---|
DigiKey Part Number | CMF10.5KHFTR-ND - Tape & Reel (TR) CMF10.5KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K500FHEB |
Description | RES 10.5K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.71760 | kr.42.94 |
| 50 | kr.1.52580 | kr.76.29 |
| 100 | kr.1.36190 | kr.136.19 |
| 250 | kr.1.18220 | kr.295.55 |
| 500 | kr.1.06970 | kr.534.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99341 | kr.993.41 |
| 2.000 | kr.0.91040 | kr.1,820.80 |
| 3.000 | kr.0.86775 | kr.2,603.25 |
| 5.000 | kr.0.81951 | kr.4,097.55 |
| 7.000 | kr.0.79075 | kr.5,535.25 |
| 10.000 | kr.0.76265 | kr.7,626.50 |
| 12.000 | kr.0.74917 | kr.8,990.04 |
| 24.000 | kr.0.70292 | kr.16,870.08 |
| 25.000 | kr.0.70042 | kr.17,510.50 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

