CMF5510K000CERE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 84
Unit Price: kr.45.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.22493
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.05672
Datasheet
10 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000CERE

DigiKey Part Number
CMF5510K000CERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5510K000CERE
Description
RES 10K OHM 1/2W .25% AXIAL
Customer Reference
Detailed Description
10 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000CERE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510K000BEBFVishay Dale84541-CMF5510K000BEBF-NDkr.45.08000Upgrade
CMF5510K000BEBF70Vishay Dale0CMF5510K000BEBF70-NDkr.27.83320Upgrade
CMF5510K000CEEAVishay Dale0CMF5510K000CEEA-NDkr.3.22493Parametric Equivalent
CMF5510K000CEEBVishay Dale0CMF5510K000CEEB-NDkr.5.05672Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types