10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000BEEA

DigiKey Part Number
CMF10.0KHLTR-ND - Tape & Reel (TR)
CMF10.0KHLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000BEEA
Description
RES 10.0K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.88500kr.68.85
25kr.5.91640kr.147.91
50kr.5.31040kr.265.52
100kr.4.79430kr.479.43
250kr.4.22880kr.1,057.20
500kr.3.87450kr.1,937.25
1.000kr.3.57367kr.3,573.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.03829kr.15,191.45
10.000kr.2.86337kr.28,633.70
15.000kr.2.77355kr.41,603.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500