CMF55105K00BERE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.62929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet
105 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55105K00BERE

DigiKey Part Number
CMF55105K00BERE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55105K00BERE
Description
RES 105K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
105 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55105K00BERE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55105K00BEBF70Vishay Dale0CMF55105K00BEBF70-NDkr.27.83320Parametric Equivalent
CMF55105K00BEEAVishay Dale0CMF55105K00BEEA-NDkr.3.58358Parametric Equivalent
CMF55105K00BEEBVishay Dale0CMF55105K00BEEB-NDkr.5.62929Parametric Equivalent
CMF55105K00BEEB70Vishay Dale0CMF55105K00BEEB70-NDkr.6.21428Parametric Equivalent
CMF55105K00BEEK70Vishay Dale0CMF55105K00BEEK70-NDkr.27.83320Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types