Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55100R00JNRE | |
|---|---|
DigiKey Part Number | CMF55100R00JNRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00JNRE |
Description | RES 100 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00JNRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00BER670 | Vishay Dale | 0 | CMF55100R00BER670-ND | kr.6.21428 | Upgrade |
| CMF55100R00BERE70 | Vishay Dale | 0 | CMF55100R00BERE70-ND | kr.3.91534 | Upgrade |
| CMF55100R00BHR670 | Vishay Dale | 0 | CMF55100R00BHR670-ND | kr.4.60709 | Upgrade |
| CMF55100R00BHRE70 | Vishay Dale | 0 | CMF55100R00BHRE70-ND | kr.2.99508 | Upgrade |
| CMF55100R00FEKA | Vishay Dale | 0 | CMF55100R00FEKA-ND | kr.1.35689 | Upgrade |


