
CMF55100K00FHEB | |
|---|---|
DigiKey Part Number | CMF100KHFTR-ND - Tape & Reel (TR) CMF100KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00FHEB |
Description | RES 100K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.73840 | kr.43.46 |
| 50 | kr.1.54360 | kr.77.18 |
| 100 | kr.1.37790 | kr.137.79 |
| 250 | kr.1.19604 | kr.299.01 |
| 500 | kr.1.08224 | kr.541.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.00518 | kr.1,005.18 |
| 2.000 | kr.0.92135 | kr.1,842.70 |
| 3.000 | kr.0.87823 | kr.2,634.69 |
| 5.000 | kr.0.82948 | kr.4,147.40 |
| 7.000 | kr.0.80041 | kr.5,602.87 |
| 10.000 | kr.0.77203 | kr.7,720.30 |
| 12.000 | kr.0.75841 | kr.9,100.92 |
| 24.000 | kr.0.71166 | kr.17,079.84 |
| 25.000 | kr.0.70914 | kr.17,728.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |

