
CMF55100K00BHEB | |
|---|---|
DigiKey Part Number | CMF100KHCTR-ND - Tape & Reel (TR) CMF100KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100K00BHEB |
Description | RES 100K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100K00BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.68100 | kr.56.81 |
| 25 | kr.4.87160 | kr.121.79 |
| 50 | kr.4.36320 | kr.218.16 |
| 100 | kr.3.93210 | kr.393.21 |
| 250 | kr.3.45884 | kr.864.71 |
| 500 | kr.3.16278 | kr.1,581.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.91114 | kr.2,911.14 |
| 2.000 | kr.2.69739 | kr.5,394.78 |
| 3.000 | kr.2.58761 | kr.7,762.83 |
| 5.000 | kr.2.46339 | kr.12,316.95 |
| 7.000 | kr.2.38938 | kr.16,725.66 |
| 10.000 | kr.2.31710 | kr.23,171.00 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

