
| CMF509K0900FHEB | |
|---|---|
| DigiKey Part Number | CMF9.09KQFTR-ND - Tape & Reel (TR) CMF9.09KQFCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | CMF509K0900FHEB | 
| Description | RES 9.09K OHM 1/4W 1% AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CMF509K0900FHEB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Moisture Resistant, Safety | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 175°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.62000 | kr.7.62 | 
| 10 | kr.4.99200 | kr.49.92 | 
| 25 | kr.4.27520 | kr.106.88 | 
| 50 | kr.3.82600 | kr.191.30 | 
| 100 | kr.3.44320 | kr.344.32 | 
| 250 | kr.3.02388 | kr.755.97 | 
| 500 | kr.2.76160 | kr.1,380.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.67514 | kr.2,675.14 | 
| 2.000 | kr.2.47635 | kr.4,952.70 | 
| 3.000 | kr.2.37425 | kr.7,122.75 | 
| 5.000 | kr.2.25875 | kr.11,293.75 | 
| 7.000 | kr.2.18992 | kr.15,329.44 | 
| 10.000 | kr.2.12269 | kr.21,226.90 | 
| 12.000 | kr.2.09045 | kr.25,085.40 | 
| 24.000 | kr.1.97978 | kr.47,514.72 | 
| 25.000 | kr.1.97382 | kr.49,345.50 | 
| Unit Price without VAT: | kr.7.62000 | 
|---|---|
| Unit Price with VAT: | kr.9.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark