
CMF508K0600FHEB | |
|---|---|
DigiKey Part Number | CMF8.06KQFTR-ND - Tape & Reel (TR) CMF8.06KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF508K0600FHEB |
Description | RES 8.06K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K0600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.38100 | kr.43.81 |
| 25 | kr.3.74320 | kr.93.58 |
| 50 | kr.3.34620 | kr.167.31 |
| 100 | kr.3.00770 | kr.300.77 |
| 250 | kr.2.63644 | kr.659.11 |
| 500 | kr.2.40412 | kr.1,202.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20676 | kr.2,206.76 |
| 2.000 | kr.2.03901 | kr.4,078.02 |
| 3.000 | kr.1.95285 | kr.5,858.55 |
| 5.000 | kr.1.85539 | kr.9,276.95 |
| 7.000 | kr.1.79731 | kr.12,581.17 |
| 10.000 | kr.1.74057 | kr.17,405.70 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

