Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CMF5086K600FKEA | |
|---|---|
DigiKey Part Number | CMF5086K600FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5086K600FKEA |
Description | RES 86.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5086K600FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5086K600FHEB | Vishay Dale | 0 | CMF86.6KQFTR-ND | kr.3.27689 | Parametric Equivalent |
| CMF5086K600FKEB | Vishay Dale | 0 | CMF5086K600FKEB-ND | kr.2.99895 | Parametric Equivalent |
| RNF14FAD86K6 | Stackpole Electronics Inc | 0 | RNF14FAD86K6-ND | kr.0.09359 | Similar |
| RNF14FTD86K6 | Stackpole Electronics Inc | 0 | RNF14FTD86K6-ND | kr.0.09359 | Similar |
| RNMF14FTD86K6 | Stackpole Electronics Inc | 0 | RNMF14FTD86K6-ND | kr.0.11082 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09389 | kr.10,469.45 |
| Unit Price without VAT: | kr.2.09389 |
|---|---|
| Unit Price with VAT: | kr.2.61736 |




