7.68 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF507K6800FHEB

DigiKey Part Number
CMF7.68KQFTR-ND - Tape & Reel (TR)
CMF7.68KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF507K6800FHEB
Description
RES 7.68K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF507K6800FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.35000kr.7.35
10kr.4.81800kr.48.18
25kr.4.12360kr.103.09
50kr.3.68980kr.184.49
100kr.3.31900kr.331.90
250kr.2.91336kr.728.34
500kr.2.65938kr.1,329.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.44350kr.2,443.50
2.000kr.2.26009kr.4,520.18
3.000kr.2.16585kr.6,497.55
5.000kr.2.05928kr.10,296.40
7.000kr.1.99578kr.13,970.46
10.000kr.1.93374kr.19,337.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.35000
Unit Price with VAT:kr.9.18750