CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5075R000BEEB

DigiKey Part Number
CMF75QBTR-ND - Tape & Reel (TR)
CMF75QBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5075R000BEEB
Description
RES 75 OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5075R000BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.21.44000kr.21.44
10kr.14.38700kr.143.87
25kr.12.47240kr.311.81
50kr.11.27420kr.563.71
100kr.10.25410kr.1,025.41
250kr.9.13792kr.2,284.48
500kr.8.43930kr.4,219.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.00288kr.8,002.88
2.000kr.7.48877kr.14,977.54
3.000kr.7.22481kr.21,674.43
5.000kr.6.92621kr.34,631.05
7.000kr.6.74831kr.47,238.17
Manufacturers Standard Package
Unit Price without VAT:kr.21.44000
Unit Price with VAT:kr.26.80000