
CMF506K3400FHEB | |
|---|---|
DigiKey Part Number | CMF6.34KQFTR-ND - Tape & Reel (TR) CMF6.34KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K3400FHEB |
Description | RES 6.34K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K3400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.79300 | kr.47.93 |
| 25 | kr.4.10080 | kr.102.52 |
| 50 | kr.3.66700 | kr.183.35 |
| 100 | kr.3.29870 | kr.329.87 |
| 250 | kr.2.89536 | kr.723.84 |
| 500 | kr.2.64276 | kr.1,321.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.42816 | kr.2,428.16 |
| 2.000 | kr.2.24573 | kr.4,491.46 |
| 3.000 | kr.2.15203 | kr.6,456.09 |
| 5.000 | kr.2.04604 | kr.10,230.20 |
| 7.000 | kr.1.98288 | kr.13,880.16 |
| 10.000 | kr.1.92119 | kr.19,211.90 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

