
CMF506K1900FHEB | |
|---|---|
DigiKey Part Number | CMF6.19KQFTR-ND - Tape & Reel (TR) CMF6.19KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF506K1900FHEB |
Description | RES 6.19K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF506K1900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.18000 | kr.51.80 |
| 25 | kr.4.43800 | kr.110.95 |
| 50 | kr.3.97140 | kr.198.57 |
| 100 | kr.3.57580 | kr.357.58 |
| 250 | kr.3.14160 | kr.785.40 |
| 500 | kr.2.87000 | kr.1,435.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.63903 | kr.2,639.03 |
| 2.000 | kr.2.44284 | kr.4,885.68 |
| 3.000 | kr.2.34204 | kr.7,026.12 |
| 5.000 | kr.2.22804 | kr.11,140.20 |
| 7.000 | kr.2.16012 | kr.15,120.84 |
| 10.000 | kr.2.09375 | kr.20,937.50 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

