66.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5066K500FHEB

DigiKey Part Number
CMF66.5KQFTR-ND - Tape & Reel (TR)
CMF66.5KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5066K500FHEB
Description
RES 66.5K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5066K500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.25400kr.42.54
25kr.3.63680kr.90.92
50kr.3.24980kr.162.49
100kr.2.92080kr.292.08
250kr.2.55932kr.639.83
500kr.2.33312kr.1,166.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.14089kr.2,140.89
2.000kr.1.97754kr.3,955.08
3.000kr.1.89363kr.5,680.89
5.000kr.1.79871kr.8,993.55
7.000kr.1.74216kr.12,195.12
10.000kr.1.68690kr.16,869.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250