64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5064K900FHEB

DigiKey Part Number
CMF64.9KQFTR-ND - Tape & Reel (TR)
CMF64.9KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5064K900FHEB
Description
RES 64.9K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5064K900FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.94000kr.8.94
10kr.5.85800kr.58.58
25kr.5.02640kr.125.66
50kr.4.50400kr.225.20
100kr.4.05890kr.405.89
250kr.3.57220kr.893.05
500kr.3.26750kr.1,633.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.00852kr.3,008.52
2.000kr.2.78856kr.5,577.12
3.000kr.2.67556kr.8,026.68
5.000kr.2.54774kr.12,738.70
7.000kr.2.47158kr.17,301.06
10.000kr.2.39718kr.23,971.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.94000
Unit Price with VAT:kr.11.17500