
CMF5060R400FHEB | |
|---|---|
DigiKey Part Number | CMF60.4QFTR-ND - Tape & Reel (TR) CMF60.4QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5060R400FHEB |
Description | RES 60.4 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5060R400FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.82500 | kr.48.25 |
| 25 | kr.4.13120 | kr.103.28 |
| 50 | kr.3.69620 | kr.184.81 |
| 100 | kr.3.32530 | kr.332.53 |
| 250 | kr.2.91868 | kr.729.67 |
| 500 | kr.2.66432 | kr.1,332.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.44813 | kr.2,448.13 |
| 2.000 | kr.2.26440 | kr.4,528.80 |
| 3.000 | kr.2.17003 | kr.6,510.09 |
| 5.000 | kr.2.06326 | kr.10,316.30 |
| 7.000 | kr.1.99965 | kr.13,997.55 |
| 10.000 | kr.1.93752 | kr.19,375.20 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

