Similar
Similar

CMF505K1100BEEK | |
|---|---|
DigiKey Part Number | CMF505K1100BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF505K1100BEEK |
Description | RES 5.11K OHM 1/4W .1% AXIAL |
Customer Reference | |
Detailed Description | 5.11 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K1100BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE5K11 | Stackpole Electronics Inc | 0 | RNF14BAE5K11-ND | kr.1.11016 | Similar |
| RNF14BTE5K11 | Stackpole Electronics Inc | 0 | RNF14BTE5K11-ND | kr.1.02897 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.24.62520 | kr.2,462.52 |
| Unit Price without VAT: | kr.24.62520 |
|---|---|
| Unit Price with VAT: | kr.30.78150 |


