511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50511R00FHEB

DigiKey Part Number
CMF511QFTR-ND - Tape & Reel (TR)
CMF511QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50511R00FHEB
Description
RES 511 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50511R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.70300kr.37.03
25kr.3.15720kr.78.93
50kr.2.81880kr.140.94
100kr.2.52900kr.252.90
250kr.2.21216kr.553.04
500kr.2.01372kr.1,006.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.27689kr.3,276.89
2.000kr.3.03987kr.6,079.74
3.000kr.2.91813kr.8,754.39
5.000kr.2.78042kr.13,902.10
7.000kr.2.69837kr.18,888.59
10.000kr.2.61821kr.26,182.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750