Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CMF504K9900FKEA | |
|---|---|
DigiKey Part Number | CMF504K9900FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF504K9900FKEA |
Description | RES 4.99K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K9900FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF504K9900FEEK | Vishay Dale | 0 | CMF504K9900FEEK-ND | kr.21.04690 | Upgrade |
| CMF504K9900FHEB | Vishay Dale | 2.051 | CMF4.99KQFCT-ND | kr.6.28000 | Parametric Equivalent |
| CMF504K9900FHEK | Vishay Dale | 49 | CMF504K9900FHEK-ND | kr.6.40000 | Parametric Equivalent |
| CMF504K9900FKEB | Vishay Dale | 0 | CMF504K9900FKEB-ND | kr.2.99895 | Parametric Equivalent |
| CMF504K9900FKEK | Vishay Dale | 0 | CMF504K9900FKEK-ND | kr.21.04690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09389 | kr.10,469.45 |
| Unit Price without VAT: | kr.2.09389 |
|---|---|
| Unit Price with VAT: | kr.2.61736 |





