
CMF504K7500FHEB | |
|---|---|
DigiKey Part Number | CMF4.75KQFTR-ND - Tape & Reel (TR) CMF4.75KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K7500FHEB |
Description | RES 4.75K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.55000 | kr.7.55 |
| 10 | kr.4.92200 | kr.49.22 |
| 25 | kr.4.21640 | kr.105.41 |
| 50 | kr.3.77220 | kr.188.61 |
| 100 | kr.3.39520 | kr.339.52 |
| 250 | kr.2.98136 | kr.745.34 |
| 500 | kr.2.72230 | kr.1,361.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.55219 | kr.2,552.19 |
| 2.000 | kr.2.36144 | kr.4,722.88 |
| 3.000 | kr.2.26345 | kr.6,790.35 |
| 5.000 | kr.2.15260 | kr.10,763.00 |
| 7.000 | kr.2.08656 | kr.14,605.92 |
| 10.000 | kr.2.02204 | kr.20,220.40 |
| 12.000 | kr.1.99108 | kr.23,892.96 |
| 24.000 | kr.1.88488 | kr.45,237.12 |
| 25.000 | kr.1.87915 | kr.46,978.75 |
| Unit Price without VAT: | kr.7.55000 |
|---|---|
| Unit Price with VAT: | kr.9.43750 |

