
CMF504K7000FKEB | |
---|---|
DigiKey Part Number | 541-CMF504K7000FKEBTR-ND - Tape & Reel (TR) 541-CMF504K7000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF504K7000FKEB |
Description | RES 4.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF504K7000FKEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.10000 | kr.7.10 |
10 | kr.4.64600 | kr.46.46 |
25 | kr.3.97840 | kr.99.46 |
50 | kr.3.55720 | kr.177.86 |
100 | kr.3.19940 | kr.319.94 |
250 | kr.2.80728 | kr.701.82 |
500 | kr.2.56180 | kr.1,280.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.40026 | kr.2,400.26 |
2.000 | kr.2.21946 | kr.4,438.92 |
3.000 | kr.2.12661 | kr.6,379.83 |
5.000 | kr.2.02156 | kr.10,107.80 |
7.000 | kr.1.95897 | kr.13,712.79 |
10.000 | kr.1.89782 | kr.18,978.20 |
12.000 | kr.1.86849 | kr.22,421.88 |
24.000 | kr.1.76785 | kr.42,428.40 |
25.000 | kr.1.76242 | kr.44,060.50 |
Unit Price without VAT: | kr.7.10000 |
---|---|
Unit Price with VAT: | kr.8.87500 |