CMF50499K00FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.26936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.12940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 228
Unit Price: kr.11.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11649
Datasheet
499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50499K00FHEA

DigiKey Part Number
CMF50499K00FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50499K00FHEA
Description
RES 499K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50499K00FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50499K00FEEBVishay Dale0CMF50499K00FEEB-NDkr.5.26936Parametric Equivalent
CMF50499K00FEEKVishay Dale0CMF50499K00FEEK-NDkr.24.12940Parametric Equivalent
CMF50499K00FHEBVishay Dale228CMF499KQFCT-NDkr.11.60000Parametric Equivalent
CMF50499K00FHEKVishay Dale0CMF50499K00FHEK-NDkr.21.04690Parametric Equivalent
RNF14FTC499KStackpole Electronics Inc0RNF14FTC499K-NDkr.0.11649Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.43722kr.17,186.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.43722
Unit Price with VAT:kr.4.29653