
CMF5047K500FHEB | |
|---|---|
DigiKey Part Number | CMF47.5KQFTR-ND - Tape & Reel (TR) CMF47.5KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5047K500FHEB |
Description | RES 47.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5047K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.3.58400 | kr.35.84 |
| 25 | kr.3.05920 | kr.76.48 |
| 50 | kr.2.73020 | kr.136.51 |
| 100 | kr.2.44990 | kr.244.99 |
| 250 | kr.2.14196 | kr.535.49 |
| 500 | kr.1.94944 | kr.974.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82144 | kr.1,821.44 |
| 2.000 | kr.1.67955 | kr.3,359.10 |
| 3.000 | kr.1.60666 | kr.4,819.98 |
| 5.000 | kr.1.52420 | kr.7,621.00 |
| 7.000 | kr.1.47507 | kr.10,325.49 |
| 10.000 | kr.1.42707 | kr.14,270.70 |
| 12.000 | kr.1.40405 | kr.16,848.60 |
| 24.000 | kr.1.32504 | kr.31,800.96 |
| 25.000 | kr.1.32078 | kr.33,019.50 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |

