CMF5046R400FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.27689
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.09359
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
46.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5046R400FKEA

DigiKey Part Number
CMF5046R400FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5046R400FKEA
Description
RES 46.4 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5046R400FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5046R400FHEBVishay Dale0CMF46.4QFTR-NDkr.3.27689Parametric Equivalent
CMF5046R400FHEKVishay Dale0CMF5046R400FHEK-NDkr.21.04690Parametric Equivalent
RNF14FTD46R4Stackpole Electronics Inc0RNF14FTD46R4TR-NDkr.0.09359Similar
RNMF14FTD46R4Stackpole Electronics Inc0RNMF14FTD46R4-NDkr.0.11082Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.09389kr.10,469.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.09389
Unit Price with VAT:kr.2.61736