CMF50432K00FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.95617
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11082
Datasheet
432 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50432K00FKEA

DigiKey Part Number
CMF50432K00FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50432K00FKEA
Description
RES 432K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50432K00FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50432K00FHEBVishay Dale0CMF432KQFTR-NDkr.4.95617Parametric Equivalent
CMF50432K00FHEKVishay Dale0CMF50432K00FHEK-NDkr.21.04690Parametric Equivalent
RNF14FTD432KStackpole Electronics Inc0RNF14FTD432KCT-NDkr.0.63000Similar
RNMF14FTD432KStackpole Electronics Inc0RNMF14FTD432K-NDkr.0.11082Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.24698kr.26,234.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.24698
Unit Price with VAT:kr.6.55873