Upgrade
Parametric Equivalent
Similar

CMF5042R200FHEB | |
|---|---|
DigiKey Part Number | CMF42.2QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5042R200FHEB |
Description | RES 42.2 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5042R200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5042R200BEEK | Vishay Dale | 0 | CMF5042R200BEEK-ND | kr.24.62520 | Upgrade |
| CMF5042R200FHEK | Vishay Dale | 0 | CMF5042R200FHEK-ND | kr.21.04690 | Parametric Equivalent |
| RNF14FTC42R2 | Stackpole Electronics Inc | 0 | RNF14FTC42R2-ND | kr.0.11649 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.27689 | kr.3,276.89 |
| Unit Price without VAT: | kr.3.27689 |
|---|---|
| Unit Price with VAT: | kr.4.09611 |



