CMF5040K200BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 710
Unit Price: kr.21.87000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.11016
Datasheet
40.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5040K200BEEK

DigiKey Part Number
CMF5040K200BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5040K200BEEK
Description
RES 40.2K OHM 1/4W .1% AXIAL
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5040K200BEEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5040K200BEEBVishay Dale710CMF40.2KQBCT-NDkr.21.87000Parametric Equivalent
RNF14BAE40K2Stackpole Electronics Inc0RNF14BAE40K2-NDkr.1.11016Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.62520kr.2,462.52
Manufacturers Standard Package
Unit Price without VAT:kr.24.62520
Unit Price with VAT:kr.30.78150