
CMF503K3200FHEB | |
|---|---|
DigiKey Part Number | CMF3.32KQFTR-ND - Tape & Reel (TR) CMF3.32KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K3200FHEB |
Description | RES 3.32K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K3200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.58200 | kr.35.82 |
| 25 | kr.3.05840 | kr.76.46 |
| 50 | kr.2.72880 | kr.136.44 |
| 100 | kr.2.44790 | kr.244.79 |
| 250 | kr.2.14012 | kr.535.03 |
| 500 | kr.1.94740 | kr.973.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.78370 | kr.1,783.70 |
| 2.000 | kr.1.64454 | kr.3,289.08 |
| 3.000 | kr.1.57306 | kr.4,719.18 |
| 5.000 | kr.1.49221 | kr.7,461.05 |
| 7.000 | kr.1.44403 | kr.10,108.21 |
| 10.000 | kr.1.39695 | kr.13,969.50 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

